3M PELTOR Clear Steel Face Shield with Visor Guard
- RS Stock No.:
- 765-943
- Mfr. Part No.:
- V4C
- Brand:
- 3M PELTOR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-943
- Mfr. Part No.:
- V4C
- Brand:
- 3M PELTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Product Type | Face Shield | |
| Sub Type | Visor | |
| Frame Colour | Black | |
| Series | 4 | |
| Shield Material | Steel | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Product Type Face Shield | ||
Sub Type Visor | ||
Frame Colour Black | ||
Series 4 | ||
Shield Material Steel | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Clear View Mesh Multi Visor
Ideal for forestry work and clearing.,Visor constructed of metal mesh and extremely sturdy with a high protection factor, while offering a very good field of view in the working position.
A uniquely low light reduction, thanks to rectangular grid that provides excellent protection from flying chips and splinters
• Excellent stability, even after long use
• Stainless steel mesh, 1·8 x 2·5mm
• Light reduction 25%
For use without Optime ear defenders then the helmet mounting posts are available separately see RS Stock No. 506-8887
for the standard, Peltor E fitting (mfr part no. P3EV/2) in a one pair pack. The standard E fitting is compatible with Peltor G3000 helmets and will fit the Universal Helmet Slot Adaptor
• 435-0090 for JSP helmets. For further information please see notes under 'Helmet Mounting Posts, RS Stock No 506-8887
• Weight: 80 g
Related links
- 3M PELTOR Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Impact Resistant
- Milwaukee Clear Steel Face Shield with Face Guard, Resistant To Impact Resistant
- Bolle Blue Polycarbonate Face Shield with Visor Guard
- uvex Clear Polycarbonate Face Shield with Face Resistant To High Speed Particles
- North Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Riley Clear Polycarbonate Face Shield with Chin Guard with Visor Guard, Resistant To Impact Resistant
- uvex Clear Polycarbonate Face Shield with Face Guard with Visor Guard Cut Resistant, Dust
- North Clear Polycarbonate Visor with Brow Guard with Face Shield Guard, Resistant To Impact Resistant
