Amphenol, jack Through Hole F Connector, 75Ω, Solder Termination, Right Angle Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
700-9515
Mfr. Part No.:
F6252A1-NPPT
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

F Connector

Gender

Female

Mounting Type

Through Hole

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Tin over Nickel over Copper