- RS Stock No.:
- 170-2542
- Mfr. Part No.:
- F6411A2-NT3G-3-75
- Brand:
- Amphenol RF
200 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 100)
£2.032
(exc. VAT)
£2.438
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £2.032 | £203.20 |
*price indicative |
- RS Stock No.:
- 170-2542
- Mfr. Part No.:
- F6411A2-NT3G-3-75
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
PCB/Bulkhead Jacks
Amphenol Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | F Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Body Plating | Nickel |