TE Connectivity, Plug Cable Mount F Connector, 75Ω, Twist On Termination, Straight Body
- RS Stock No.:
- 165-0635
- Mfr. Part No.:
- 5-1814822-7
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0635
- Mfr. Part No.:
- 5-1814822-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | F Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Twist On | |
| Body Orientation | Straight | |
| Cable Type | CT125 | |
| Operating Frequency | 0 to 2GHz | |
| Body Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type F Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Twist On | ||
Body Orientation Straight | ||
Cable Type CT125 | ||
Operating Frequency 0 to 2GHz | ||
Body Plating Nickel | ||
TE Connectivity F Series 75 Ohm Straight Twist-On Plug
75 Ohm straight F series TF coaxial cable plugs with a nickel plated body and a twist-on RF coaxial cable termination. These F series TF coaxial cable plugs are suitable for the following RF coaxial cable types:
Stock number 616-3309 is for use with CT100 coaxial cable
Stock number 616-3315 is for use with RG-140, RG-210, RG-59/B, RG-62/A, KX 25, KX 52, KX 53, KX 6A, URM 90 coaxial,cables
Stock number 616-3321 is fdr use with CT125 coaxial cable
Stock number 616-3337 is fdr use with RG-6/U coaxial cable
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.

