TE Connectivity Extraction Tool, AMP Series, MQS Contact, Extraction Tool Contact
- RS Stock No.:
- 876-2028
- Mfr. Part No.:
- 2-1579008-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£96.13
(exc. VAT)
£115.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £96.13 |
| 10 - 24 | £81.70 |
| 25 - 49 | £72.09 |
| 50 + | £70.13 |
*price indicative
- RS Stock No.:
- 876-2028
- Mfr. Part No.:
- 2-1579008-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Extraction Tool | |
| Product Type | Extraction Tool | |
| Contact Type | MQS | |
| Series | AMP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Extraction Tool | ||
Product Type Extraction Tool | ||
Contact Type MQS | ||
Series AMP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design
Spare tubes are also available:
• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.
TE Connectivity Insertion and Extraction Tooling
Related links
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Contact Removal Tool Contact, Contact Insertion Contact
- TE Connectivity Extraction Tool Crimp Contact Contact size 0.5
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
- TE Connectivity Extraction Tool Contact Removal Tool Contact
