TE Connectivity Extraction Tool, 1579007 Series, MCON Contact, Extraction Tool Contact, Contact size 1.2 mm
- RS Stock No.:
- 876-1955
- Distrelec Article No.:
- 303-18-438
- Mfr. Part No.:
- 5-1579007-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£63.44
(exc. VAT)
£76.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 11 May 2026
- Plus 50 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £63.44 |
| 10 - 24 | £53.92 |
| 25 - 49 | £47.58 |
| 50 + | £41.23 |
*price indicative
- RS Stock No.:
- 876-1955
- Distrelec Article No.:
- 303-18-438
- Mfr. Part No.:
- 5-1579007-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Type | MCON | |
| Contact Size | 1.2 mm | |
| Series | 1579007 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Type MCON | ||
Contact Size 1.2 mm | ||
Series 1579007 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design
Spare tubes are also available:
• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.
TE Connectivity Insertion and Extraction Tooling
Related links
- TE Connectivity Extraction Tool MCON Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 6.3 mm
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 9.5 mm
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Clean Body Contacts Contact, Extraction Tool Contact
