Kopp 2m 12 Socket Type F - German Schuko Extension Lead
- RS Stock No.:
- 693-4974
- Mfr. Part No.:
- 931204016
- Brand:
- Kopp
Bulk discount available
Subtotal (1 unit)*
£93.81
(exc. VAT)
£112.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £93.81 |
| 5 - 9 | £90.06 |
| 10 + | £88.18 |
*price indicative
- RS Stock No.:
- 693-4974
- Mfr. Part No.:
- 931204016
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Extension Socket | |
| Cable Length | 2m | |
| Number of Sockets | 12 | |
| Socket Type | Type F - German Schuko | |
| Corded | Yes | |
| Current Rating Unwound | 16A | |
| Switchable | Yes | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Extension Socket | ||
Cable Length 2m | ||
Number of Sockets 12 | ||
Socket Type Type F - German Schuko | ||
Corded Yes | ||
Current Rating Unwound 16A | ||
Switchable Yes | ||
- COO (Country of Origin):
- CZ
PROFIversal 12-socket multiple socket outlet
1 HE aluminium channel multiple socket outlet with sockets that can be rotated through 45°
Designed for use in control cabinets, data and network cabinets, audio and video equipment, office environments
Universal fitting options, re-connectableMulti-purpose bio-lubricant
Designed for use in control cabinets, data and network cabinets, audio and video equipment, office environments
Universal fitting options, re-connectableMulti-purpose bio-lubricant
Related links
- Kopp 2m 8 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 2m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 2m 1 Socket Type F - German Schuko Extension Lead IP20
- Kopp 2m 7 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead
- Kopp 3m 1 Socket Type F - German Schuko Extension Lead, 230 V
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
