Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead, 250 V ac

Bulk discount available

Subtotal (1 unit)*

£37.01

(exc. VAT)

£44.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£37.01
5 - 9£35.53
10 +£34.79

*price indicative

RS Stock No.:
693-4962
Mfr. Part No.:
226120010
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Product Type

Extension Socket

Cable Length

1.4m

Number of Sockets

4

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

16A

COO (Country of Origin):
CZ

POWERversal multiple socket outlets


Robust, impact- and shatter-proof channel socket outlets
Sockets rotated through 90°
Increased contact protection
3600 W max.
Protection system IP20
With 1.4 m H05VV-F3G connection lead 1.5 mm² and protective contact plug

Related links