Kopp 1.4m 10 Socket Type F - German Schuko Extension Lead, 250 V ac

Bulk discount available

Subtotal (1 unit)*

£64.16

(exc. VAT)

£76.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£64.16
5 - 9£61.59
10 +£60.31

*price indicative

RS Stock No.:
693-4956
Mfr. Part No.:
227120011
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Product Type

Extension Socket

Cable Length

1.4m

Number of Sockets

10

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

250 V ac

Current Rating Unwound

16A

COO (Country of Origin):
DE

POWERversal 10-socket multiple socket outlet


Robust, impact- and shatter-proof channel socket outlet
90 ° angled plug sockets
Supplied with 1.4 m long connection lead H05VV-F3G 1.5 mm² and a safety plug

Approvals

VDE

Related links