Kopp 2m 8 Socket Type F - German Schuko Extension Lead, 250 V ac
- RS Stock No.:
- 374-4393
- Mfr. Part No.:
- 9308.0401.3
- Brand:
- Kopp
Bulk discount available
Subtotal (1 unit)*
£46.17
(exc. VAT)
£55.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
- Plus 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £46.17 |
| 5 - 9 | £44.37 |
| 10 + | £43.40 |
*price indicative
- RS Stock No.:
- 374-4393
- Mfr. Part No.:
- 9308.0401.3
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Extension Socket | |
| Cable Length | 2m | |
| Number of Sockets | 8 | |
| Corded | Yes | |
| Socket Type | Type F - German Schuko | |
| Voltage Rating | 250 V ac | |
| Current Rating Unwound | 16A | |
| Switchable | Yes | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Extension Socket | ||
Cable Length 2m | ||
Number of Sockets 8 | ||
Corded Yes | ||
Socket Type Type F - German Schuko | ||
Voltage Rating 250 V ac | ||
Current Rating Unwound 16A | ||
Switchable Yes | ||
- COO (Country of Origin):
- CZ
PROFIversal 19" multiple socket outlets
Aluminium multiple socket outlets 1HE
With outlets rotated by 45°
Universal fastening facility
Reconnectable, 2 m connection lead H05VV-F3G 1.5 mm²
The standard design has 8 outlets
The standard design with 2-pin switch has 7 outlets
Overvoltage protection and noise filter, 16 A design has 5 outlets
Line protector / differential current combination (RC8-E B16 A / 10 mA, 2-pin) has 5 outlets
With outlets rotated by 45°
Universal fastening facility
Reconnectable, 2 m connection lead H05VV-F3G 1.5 mm²
The standard design has 8 outlets
The standard design with 2-pin switch has 7 outlets
Overvoltage protection and noise filter, 16 A design has 5 outlets
Line protector / differential current combination (RC8-E B16 A / 10 mA, 2-pin) has 5 outlets
Kopp Extension Socket
The Rosemount Liquid Level Switch is designed using the principle of a tuning fork. A piezo-electric crystal oscillates the forks at their natural frequency. The frequency of the vibrating fork sensor changes depending on the medium in which it is immersed. The denser the liquid, the lower the frequency. When used as a low-level alarm, the liquid in the tank or pipe drains down past the fork, causing a change of natural frequency that is detected by the electronics and switches the output state. When 2110 is used as a high-level alarm, the liquid rises in the tank or pipe, making contact with the fork which then causes the output state to switch.
Features and Benefits
• Cable length is 2m
•
19in wide and 1HE
• Earthling contact sockets in 45° arrangement, also suitable for angled plugs
• Universal fastening facility
• Fitted with an H05VV-F 3G 1.5mm. Sq cord length
• Angle plug with earthling contact
• Available in display- packaging
• Increased safety due to integrated child protection
•
19in wide and 1HE
• Earthling contact sockets in 45° arrangement, also suitable for angled plugs
• Universal fastening facility
• Fitted with an H05VV-F 3G 1.5mm. Sq cord length
• Angle plug with earthling contact
• Available in display- packaging
• Increased safety due to integrated child protection
Applications
• Industrial use and maintenance
• Suitable for professional use
• Suitable for professional use
Related links
- Kopp 2m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 2m 7 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 2m 12 Socket Type F - German Schuko Extension Lead
- Kopp 2m 1 Socket Type F - German Schuko Extension Lead IP20
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 10 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 9 Socket Type F - German Schuko Extension Lead, 250 V ac
