Kopp 2m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- RS Stock No.:
- 374-4422
- Mfr. Part No.:
- 9305.0401.4
- Brand:
- Kopp
Subtotal (1 unit)*
£113.62
(exc. VAT)
£136.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.62 |
*price indicative
- RS Stock No.:
- 374-4422
- Mfr. Part No.:
- 9305.0401.4
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Extension Socket | |
| Cable Length | 2m | |
| Number of Sockets | 5 | |
| Corded | Yes | |
| Socket Type | Type F - German Schuko | |
| Voltage Rating | 250 V ac | |
| Current Rating Unwound | 16A | |
| Surge Protection | Yes | |
| Switchable | Yes | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Extension Socket | ||
Cable Length 2m | ||
Number of Sockets 5 | ||
Corded Yes | ||
Socket Type Type F - German Schuko | ||
Voltage Rating 250 V ac | ||
Current Rating Unwound 16A | ||
Surge Protection Yes | ||
Switchable Yes | ||
- COO (Country of Origin):
- CZ
PROFIversal 19" multiple socket outlets
Aluminium multiple socket outlets 1HE
With outlets rotated by 45°
Universal fastening facility
Reconnectable, 2 m connection lead H05VV-F3G 1.5 mm²
The standard design has 8 outlets
The standard design with 2-pin switch has 7 outlets
Overvoltage protection and noise filter, 16 A design has 5 outlets
Line protector / differential current combination (RC8-E B16 A / 10 mA, 2-pin) has 5 outlets
With outlets rotated by 45°
Universal fastening facility
Reconnectable, 2 m connection lead H05VV-F3G 1.5 mm²
The standard design has 8 outlets
The standard design with 2-pin switch has 7 outlets
Overvoltage protection and noise filter, 16 A design has 5 outlets
Line protector / differential current combination (RC8-E B16 A / 10 mA, 2-pin) has 5 outlets
Related links
- Kopp 2m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 2m 8 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 2m 7 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 2m 12 Socket Type F - German Schuko Extension Lead
- Kopp 2m 1 Socket Type F - German Schuko Extension Lead IP20
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
