brennenstuhl 40m 4 Socket Type E - French Cable Reel
- RS Stock No.:
- 249-9695
- Mfr. Part No.:
- 1317714
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£206.70
(exc. VAT)
£248.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.70 |
*price indicative
- RS Stock No.:
- 249-9695
- Mfr. Part No.:
- 1317714
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 40m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 40m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded No | ||
- COO (Country of Origin):
- DE
The brennenstuhl construction cable reel wide, ergonomic, and insulating handle. With folding crank for comfortable rolling up. Sturdy, centered frame. Solid, practical and easy to carry. The studied concept prevents the cord from getting caught behind the drum. Coated frame. The reinforced feet ensure a stable position.
Cable length 40 m
Drum diameter 320 mm
Field of application Outdoor
Cable quality Rubber-Neoprene
Drum diameter 320 mm
Field of application Outdoor
Cable quality Rubber-Neoprene
Related links
- brennenstuhl 40m 4 Socket Type E - French Cable Reel
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Extension Reel IP44
- brennenstuhl 40m 4 Socket Type F - German Schuko Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 40m 8 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
