brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel, 230 V, IP44
- RS Stock No.:
- 649-084
- Mfr. Part No.:
- 1169711150
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£66.16
(exc. VAT)
£79.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.16 |
*price indicative
- RS Stock No.:
- 649-084
- Mfr. Part No.:
- 1169711150
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Cable Reel | |
| Cable Length | 15m | |
| Number of Sockets | 4 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Cable Reel | ||
Cable Length 15m | ||
Number of Sockets 4 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- FR
The brennenstuhl Cable reel is a tough, compact power solution built for professionals and serious DIYers. With a 15 meter neoprene cable and splash-proof IP44 rating, its ready for demanding indoor or outdoor tasks. Its dual carry handles, automatic socket lids, and LED voltage indicator make it both safe and easy to use even on busy job sites.
PVC cable
IP44 protection rated
IP44 protection rated
Related links
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 15m 3 Socket Type E - French Cable Reel Open Reel IP20
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 50m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 38.5m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
