brennenstuhl 500mm Type E - French Extension Reel, 230 V, IP44
- RS Stock No.:
- 649-069
- Mfr. Part No.:
- 1132731
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£49.41
(exc. VAT)
£59.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.41 |
*price indicative
- RS Stock No.:
- 649-069
- Mfr. Part No.:
- 1132731
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Reel | |
| Cable Length | 500mm | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Reel | ||
Cable Length 500mm | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
IP Rating IP44 | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- FR
The brennenstuhl Extension cord is equipped with a 10mA differential plug that effectively protects against electrical accidents and cuts off the electricity instantly in the event of a current leak. The French-made adapter cable is suitable for professional and domestic use, indoors and outdoors. This extension cord serves as a safety protection for people.
IP44 protection rated
Hydrocarbon resistant
Hydrocarbon resistant
Related links
- brennenstuhl 25m 4 Socket Type E - French Extension Reel IP44
- brennenstuhl 20m 1 Socket Type E - French Extension Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Extension Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 15m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 33m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 5m 4 Socket Type E - French Cable Reel Open Reel IP44
- brennenstuhl 20m 1 Socket Type E - French Extension Reel IP20
