Schneider Electric 6m 2 Socket USB A Extension Lead Open Reel, 250 V, IP20
- RS Stock No.:
- 347-046
- Mfr. Part No.:
- INS44292
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£41.46
(exc. VAT)
£49.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.46 |
| 10 + | £38.14 |
*price indicative
- RS Stock No.:
- 347-046
- Mfr. Part No.:
- INS44292
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Cable Length | 6m | |
| Number of Sockets | 2 | |
| Socket Type | USB A | |
| Corded | Yes | |
| IP Rating | IP20 | |
| Voltage Rating | 250 V | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Cable Length 6m | ||
Number of Sockets 2 | ||
Socket Type USB A | ||
Corded Yes | ||
IP Rating IP20 | ||
Voltage Rating 250 V | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Unica System+ cable is in color white and can be used for modular units. One cable end equipped with a straight male quick connector towards modular unit, the other end equipped with an angled contour plug. With conductor material of steel, this cable is quite resistant. And its rated current is 16A with a voltage of 250 V. And this device supports right angled mounting.
Easy to install as well as to dismount
Clutter free working environment
Includes ergonomic electrical sockets and cable management devices
Clutter free working environment
Includes ergonomic electrical sockets and cable management devices
Related links
- Schneider Electric 6m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 10m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 3m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 6m 4 Socket USB A Extension Lead Open Reel IP44
- RS PRO 25m 4 Socket Type F - German Schuko Cable Reel Open Reel IP20
- RS PRO 50m 4 Socket Type F - German Schuko Cable Reel Open Reel IP20
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
