Schneider Electric Extension Lead Open Reel
- RS Stock No.:
- 346-711
- Mfr. Part No.:
- INS44209
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£57.36
(exc. VAT)
£68.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.36 |
*price indicative
- RS Stock No.:
- 346-711
- Mfr. Part No.:
- INS44209
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Unica System+ modular desk unit box, designed for surface mounting, offers a sleek anthracite aluminium finish. Compatible with VDI sockets, it provides a durable and adaptable solution for modern workspaces.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric Extension Lead Open Reel
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 2 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 1.5m 5 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 25m CEE 7/5 Extension Lead Open Reel IP44
- Schneider Electric 25m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
