Sunhayato ICB-91 1 Extender Board Universal Board 91 mm FR4 45mm
- RS Stock No.:
- 631-3295
- Mfr. Part No.:
- ICB-91
- Brand:
- Sunhayato
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 631-3295
- Mfr. Part No.:
- ICB-91
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Extender Board | |
| Board Material | Phenol-Sided Paper | |
| Number of Sides | 1 | |
| FR Material Grade | FR4 | |
| Board Thickness | 1.6mm | |
| Sub Type | Universal Board | |
| Width | 45mm | |
| Length | 91mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Extender Board | ||
Board Material Phenol-Sided Paper | ||
Number of Sides 1 | ||
FR Material Grade FR4 | ||
Board Thickness 1.6mm | ||
Sub Type Universal Board | ||
Width 45mm | ||
Length 91mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato ICB-059 1 Extender Board Universal Board 100 mm FR4 55mm
- Sunhayato ICB-034 2 Extender Board Universal Board 45 mm FR4 120mm
- Sunhayato ICB-035 2 Extender Board Universal Board 115 mm FR4 160mm
- Sunhayato CPU-133 1 Extender Board Universal Board 230 mm FR4 156mm
- Sunhayato CPU-131-PBF 1 Extender Board Universal Board 150 mm FR4 96mm
- Sunhayato CPU-132 1 Extender Board Universal Board 198 mm FR4 137mm
- Sunhayato CPU-131 1 Extender Board Universal Board 150 mm FR4 96mm
- Sunhayato CK-1 120 Way 2 Extender Board Universal Board 101.6 mm FR4 60.33mm
