CPU-131-PBF, Single Sided Extender Board Universal Board FR4 150 x 96 x 1.6mm
- RS Stock No.:
- 631-2315
- Mfr. Part No.:
- CPU-131-PBF
- Brand:
- Sunhayato
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 631-2315
- Mfr. Part No.:
- CPU-131-PBF
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Type | Universal Board | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Number of Sides | 1 | |
| Dimensions | 150 x 96 x 1.6mm | |
| FR Material Grade | FR4 | |
| Length | 150mm | |
| Thickness | 1.6mm | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Type Universal Board | ||
Base Material Epoxy Glass Fabric Laminate | ||
Number of Sides 1 | ||
Dimensions 150 x 96 x 1.6mm | ||
FR Material Grade FR4 | ||
Length 150mm | ||
Thickness 1.6mm | ||
Width 96mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Medium-Sized Universal Lead-Free Board
2.54 mm pitch, board installation hole Ø 4 → 3.2
Related links
- CPU-131, Extender Board Universal Board FR4 150 x 96 x 1.6mm
- ICB-035, Double Sided Extender Board Universal Board FR4 115 x 160 x 1.6mm
- ICB-91, Single Sided Extender Board Universal Board FR4 91 x 45 x 1.6mm
- CK-1, 120 Way Double Sided Extender Board Universal Board FR4 101.6 x 60.33 x 1.6mm
- CPU-110A-DOT, 36 Way Double Sided Extender Board Universal Board FR4 165 x 115 x 1.6mm
- ICB-059, Single Sided Extender Board Universal Board FR4 100 x 55 x 0.1mm
- ICB-034, Double Sided Extender Board Universal Board FR4 45 x 120 x 1.2mm
- CPU-132, Extender Board Universal Board FR4 198 x 137 x 1.6mm
