ABB 1 22kW EV Charging Point, 32 A O/P, 320 V ac → 480V
- RS Stock No.:
- 206-9801
- Mfr. Part No.:
- 6AGC081281
- Brand:
- ABB
- RS Stock No.:
- 206-9801
- Mfr. Part No.:
- 6AGC081281
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Maximum Output Voltage | 480V | |
| Output Power | 22kW | |
| Number of Sockets | 1 | |
| Electrical Phase | 3 | |
| Length | 320mm | |
| Width | 195mm | |
| Height | 110mm | |
| Standards/Approvals | EN 61000-3-3, UL 2231-2, EN 61000-6-1, IEC/EN 62311, EN 61000-3-11, UL, EN 300 330 V2.1.1, CSA C22.2. NO.280, EN 61000-3-2, EN 61000-6-3, IEC/UL 62479, CB, CE RED- WLAN / RFID / E-UTRA: EN 300 328 V2.1.1, EN 61000-6-4, IEC/UL 62955 TuV conforming to UL 2594, EN 301 908-13 EN 50470-1, UL 1998, IEC/EN 61851-1, EN 61000-3-12, EN 50470-3, EN 301 908-1 V11.1.2, FCC Part 15 Class B ENERGY STAR, Certification CE, MID, IEC 61851-21-2, EN 61000-6-2, UL 2231-1 | |
| Minimum Output Voltage | 320V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Maximum Output Voltage 480V | ||
Output Power 22kW | ||
Number of Sockets 1 | ||
Electrical Phase 3 | ||
Length 320mm | ||
Width 195mm | ||
Height 110mm | ||
Standards/Approvals EN 61000-3-3, UL 2231-2, EN 61000-6-1, IEC/EN 62311, EN 61000-3-11, UL, EN 300 330 V2.1.1, CSA C22.2. NO.280, EN 61000-3-2, EN 61000-6-3, IEC/UL 62479, CB, CE RED- WLAN / RFID / E-UTRA: EN 300 328 V2.1.1, EN 61000-6-4, IEC/UL 62955 TuV conforming to UL 2594, EN 301 908-13 EN 50470-1, UL 1998, IEC/EN 61851-1, EN 61000-3-12, EN 50470-3, EN 301 908-1 V11.1.2, FCC Part 15 Class B ENERGY STAR, Certification CE, MID, IEC 61851-21-2, EN 61000-6-2, UL 2231-1 | ||
Minimum Output Voltage 320V ac | ||
- COO (Country of Origin):
- CN
ABB EV Charging Point, 22kW Output Power, 32A Output Current - 6AGC081281
Features & Benefits
Applications
What are the communication methods supported by this charging unit?
How is the charging point designed to manage electrical safety?
What is the operational temperature range for this charging point?
Can this unit support outdoor installations?
Related links
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- ABB 1 22kW EV Charging Point 320 V ac → 415V
- ABB 1 22kW EV Charging Point 320 V ac → 320V ac, 480 V ac
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Sync Energy 2 22kW EV Charging Point 400 V → 400V