ABB 32A EV Charging Cable 7 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£419.67

(exc. VAT)

£503.60

(inc. VAT)

RS Stock No.:
206-9808
Mfr. Part No.:
6AGC082535
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

EV Charging Cable

Cable Length

7m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

400V ac

Sheath Colour

Black

Minimum Operating Temperature

-35°C

Armoured

No

Number of Cores

1

COO (Country of Origin):
CN

ABB Terra Series EV Charging Cable, Type 2-to-Type 2, 32A Current Rating - 6AGC082535


This EV charging cable provides an efficient charging solution for electric vehicles, specifically designed for Type 2 connectors. With a generous length of 7m, it offers flexibility and convenience, whether at home or on the move. The cable is rated for single-phase charging, supporting a maximum output of 32A and a voltage of 400V AC.

Features & Benefits


• Type 2 to Type 2 compatibility enables widespread use

• 7m length provides ample reach for various installations

• 32A rating ensures faster charging for electric vehicles

• Mode 3 capability allows for safe and efficient charging

• Black sheath offers a professional and unobtrusive appearance

• CE certified to meet essential charging standards

Applications


• Used for home charging stations and EV wallboxes

• Suitable for commercial setups requiring reliable charging solutions

• Employed in fleet operations for charging multiple vehicles

• Ideal for retrofit installations in existing residential garages

• Facilitates quick charging in electric vehicle service areas

What safety measures does the cable incorporate for effective charging?


The design includes overload protection features that safeguard against excessive current, ensuring safe charging without the risk of overheating.

How does this cable contribute to renewable energy initiatives?


By using this charging cable, users can take advantage of renewable energy sources, supporting the shift towards greener technology and reducing carbon footprints.

What maintenance is required to keep the cable in good working order?


Regularly inspect the cable for any signs of damage, keeping the connectors clean to ensure optimal performance. Storing it in a dry place can also prolong its lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy