RS Better World
Schneider Electric 32A EV Charging Cable 7 m
- RS Stock No.:
- 871-165
- Mfr. Part No.:
- EVP1CNL32121
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£435.74
(exc. VAT)
£522.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £435.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 871-165
- Mfr. Part No.:
- EVP1CNL32121
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 240V ac | |
| IP Rating | IP44 | |
| Sheath Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 240V ac | ||
IP Rating IP44 | ||
Sheath Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- PL
The Schneider Electric charging cable is designed for electric vehicles, offering seamless connectivity and efficient power delivery for reliable charging experiences.
1-phase supply enables efficient charging with a rated current of up to 32 A
Constructed with a 7-metre cable length for flexible installation options
Compatible with a wide range of EVlink product families, enhancing versatility
IP44 and IK10 ratings provide protection against environmental factors and mechanical impacts
Built to operate efficiently across a -30 to 50 °C temperature range
Related links
- Schneider Electric 32A EV Charging Cable 7 m
- ABB 32A EV Charging Cable 7 m
- Schneider Electric 32A EV Charging Cable 10 m
- Schneider Electric 32A EV Charging Cable 5 m
- RS PRO 32A EV Charging Cable 15.36 kW 7 m
- brennenstuhl 32A EV Charging Cable 22 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
