Schneider Electric Cable For Use With Cable
- RS Stock No.:
- 759-365
- Mfr. Part No.:
- EVA1FWHS12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£110.27
(exc. VAT)
£132.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.27 |
*price indicative
- RS Stock No.:
- 759-365
- Mfr. Part No.:
- EVA1FWHS12
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Holder | |
| Accessory Type | Cable | |
| For Use With | Cable | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Holder | ||
Accessory Type Cable | ||
For Use With Cable | ||
- COO (Country of Origin):
- IT
The Schneider Electric Cable holder is an essential accessory designed for the EVlink Pro AC Metal range, effectively supporting cable management in metal kit enclosures.
Mounts securely on the side of metal enclosures, ensuring stability
Compact dimensions of 145 mm height, 160 mm width, and 101.5 mm depth
Light grey (RAL 9022) finish complements various environments
Net weight of 1.15 kg supports easy handling during installation
Compliant with EU RoHS Directive for environmental safety
Packaged in convenient units with minimal environmental impact
Related links
- Phoenix Contact
- brennenstuhl Charger For Use With Wireless charging capable devices, such as the torches (1173730001 and 1173750007)
- Eaton Adapter For Use With SWD Cable
- Schneider Electric 32A EV Charging Cable 10 m
- EV Charging Cable Accessories
- Schneider Electric 32A EV Charging Cable 5 m
- Schneider Electric 32A EV Charging Cable 7 m
- Amphenol Industrial NEVDC24 Cable
