RS Better World
Amphenol Industrial NEVDC24 Cable
- RS Stock No.:
- 285-8480
- Distrelec Article No.:
- 302-82-507
- Mfr. Part No.:
- NEVDC24VELOCKL0500
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£44.18
(exc. VAT)
£53.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
- Plus 80 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-8480
- Distrelec Article No.:
- 302-82-507
- Mfr. Part No.:
- NEVDC24VELOCKL0500
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Accessory Type | Cable | |
| Product Type | IP Communication Kit | |
| Series | NEVDC24 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Accessory Type Cable | ||
Product Type IP Communication Kit | ||
Series NEVDC24 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
The Electronic Lock, 24V, with 0,5 m cable
electronic lock with a 500mm cable operates on 24V and is suitable for combination sockets used in vehicles.
