MOXA 10/100 T, RJ45 Ethernet Media Converter, Multimode, 100Mbps, Full Duplex 5 km

Subtotal (1 unit)*

£498.63

(exc. VAT)

£598.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£498.63

*price indicative

RS Stock No.:
256-3667
Mfr. Part No.:
IMC-P101-M-SC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Media Converter

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508, IEC 60068-2-1, EN 55032/35, EN 62368-1, IEC 60068-2-3, IEC 60068-2-2, UL 61010-2-201

Maximum Data Transfer Rate

100Mbps

Network Speed

100Mbps

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

5km

Fibre Type

Multimode

Connection Port

10/100 T, RJ45

COO (Country of Origin):
TW
The Moxa Europe IMC-P101 Ethernet-to-fibre media converters provide Ethernet media conversion from 10/100BaseT(X) to 100BaseFX (with SC or ST connectors). These converters are classified as power source equipment (PSE), they provide up to 30 watts to powered devices (PDs), eliminating the need for additional wiring. The IMC-P101 converters support IEEE 802.3/802.3u/802.3x with 10/100M, full/half-duplex, and MDI/MDI-X auto-sensing, providing a complete solution for your industrial Ethernet network.

IEEE 802.3af and PoE standard compliance & IEEE 802.3at and PoE+ standard compliance

Power failure alarm by relay output

Supports store-and-forward mode and pass-through mode -40 to 75°C operating temperature range (-T model)

Redundant dual dc power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy