MOXA 10/100 T, RJ45 Ethernet Media Converter, Single Mode, Full Duplex 0.5 km

Subtotal (1 unit)*

£390.69

(exc. VAT)

£468.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 13 March 2026
  • Plus 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£390.69

*price indicative

RS Stock No.:
256-3663
Distrelec Article No.:
300-20-749
Mfr. Part No.:
IMC-21GA-SX-SC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Media Converter

Number of Ports

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60068-2-1, UL 508, UL 61010-2-201, EN 55032/35, IEC 60068-2-2, EN 62368-1, IEC 60068-2-3

Fibre Type

Single Mode

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

0.5km

Fibre Operating Mode

Full Duplex

Connection Port

10/100 T, RJ45

COO (Country of Origin):
TW
The Moxa Europe IMC-21GA industrial gigabit media converters are designed to provide reliable and stable 10/100/1000BaseT(X)-to-100/1000Base-SX/LX or selected 100/1000Base SFP module media conversion. The IMC-21GA supports IEEE 802.3az (Energy-Efficient Ethernet) and allowing it to save power and enhance transmission performance. All IMC-21GA models are subjected to support a standard operating temperature range of 0 to 60°C and an extended operating temperature range of -40 to 75°C.

Link Fault Pass-Through (LFPT)

10K jumbo frame

Redundant power inputs

Supports 1000Base-SX/LX with SC connector or SFP slot

Related links