MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Full Duplex 5km

Subtotal (1 unit)*

£360.13

(exc. VAT)

£432.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.13

*price indicative

RS Stock No.:
256-3646
Mfr. Part No.:
IMC-101-M-ST-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Connection Port

10/100T, RJ45

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

10/100Mbps

Maximum Transfer Distance

5km

Network Speed

10/100Mbit/s

Fibre Type

Multi Mode

COO (Country of Origin):
TW
The Moxa Europe IMC-101 industrial media converters provide industrial-grade media conversion between 10/100BaseT(X) and 100BaseFX (SC/ST connectors). The IMC-101 converters’ reliable industrial design is excellent for keeping your industrial automation applications running continuously and each IMC-101 converter comes with a relay output warning alarm to help prevent damage and loss.

-40 to 75°C operating temperature range (-T models)
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
Link Fault Pass-Through (LFPT)
Redundant power inputs

Related links