MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Full Duplex 5km
- RS Stock No.:
- 256-3647
- Mfr. Part No.:
- IMC-101-M-ST-T-IEX
- Brand:
- MOXA
Subtotal (1 unit)*
£420.52
(exc. VAT)
£504.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.52 |
*price indicative
- RS Stock No.:
- 256-3647
- Mfr. Part No.:
- IMC-101-M-ST-T-IEX
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Fibre Type | Multi Mode | |
| Connection Port | 10/100T, RJ45 | |
| Network Speed | 10/100Mbit/s | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Data Transfer Rate | 10/100Mbps | |
| Maximum Transfer Distance | 5km | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Fibre Type Multi Mode | ||
Connection Port 10/100T, RJ45 | ||
Network Speed 10/100Mbit/s | ||
Fibre Operating Mode Full Duplex | ||
Maximum Data Transfer Rate 10/100Mbps | ||
Maximum Transfer Distance 5km | ||
- COO (Country of Origin):
- TW
The Moxa Europe IMC-101 industrial media converters provide industrial-grade media conversion between 10/100BaseT(X) and 100BaseFX (SC/ST connectors). The IMC-101 converters reliable industrial design is excellent for keeping your industrial automation applications running continuously and each IMC-101 converter comes with a relay output warning alarm to help prevent damage and loss.
-40 to 75°C operating temperature range (-T models)
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
Link Fault Pass-Through (LFPT)
Redundant power inputs
Designed for hazardous locations (Class 1 Div. 2/Zone 2, IECEx)
Link Fault Pass-Through (LFPT)
Redundant power inputs
Related links
- MOXA 10/100T Multi Mode Full Duplex 5km
- MOXA 10/100T Single Mode Full Duplex 40km
- MOXA 10/100T Single Mode Full Duplex 80km
- MOXA 10/100T 10/100/1000Mbit/s, Full Duplex
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 5km
- MOXA RJ45 Multi Mode Multi Mode 5km
- MOXA 10/100T Single Mode Full Duplex 0.55km
- MOXA 10/100T Single Mode Full Duplex 0.5km
