MOXA ST Media Converter, Single Mode, 100Mbit/s 40km
- RS Stock No.:
- 255-3496
- Distrelec Article No.:
- 125-73-448
- Mfr. Part No.:
- TCF-142-S-ST
- Brand:
- MOXA
Subtotal (1 unit)*
£517.83
(exc. VAT)
£621.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £517.83 |
*price indicative
- RS Stock No.:
- 255-3496
- Distrelec Article No.:
- 125-73-448
- Mfr. Part No.:
- TCF-142-S-ST
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Maximum Transfer Distance | 40km | |
| Network Speed | 100Mbit/s | |
| Fibre Type | Single Mode | |
| Connection Port | ST | |
| Maximum Data Transfer Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Maximum Transfer Distance 40km | ||
Network Speed 100Mbit/s | ||
Fibre Type Single Mode | ||
Connection Port ST | ||
Maximum Data Transfer Rate 100Mbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe The TCF-142 media converters are equipped with a multiple interface circuit that can handle RS-232 or RS-422/485 serial interfaces and multimode or single-mode fibre. TCF-142 converters are used to extend serial transmission up to 5 km (TCF-142-M with multi-mode fibre) or up to 40 km (TCF-142-S with single-mode fibre). The TCF-142 converters can be configured to convert either RS-232 signals, or RS-422/485 signals, but not both at the same time.
Ring and point-to-point transmission
Decreases signal interference
Protects against electrical interference and chemical corrosion
Supports baud rates up to 921.6 kbps
Decreases signal interference
Protects against electrical interference and chemical corrosion
Supports baud rates up to 921.6 kbps
Related links
- MOXA ST Media Converter 100Mbit/s 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 40km
- MOXA SC Media Converter 100Mbit/s 40km
- MOXA ST Media Converter 100Mbit/s
- MOXA ST Media Converter 100Mbit/s 5km
- MOXA ST Ethernet Media Converter 100Mbit/s, Single Mode 40km
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 5km
