Texas Instruments DP83867IRPAPT Ethernet Transceiver, IEEE 802.3, 1000Mbit/s 1.1 V, 2.5 V, 64-Pin HTQFP
- RS Stock No.:
- 908-3843
- Mfr. Part No.:
- DP83867IRPAPT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 908-3843
- Mfr. Part No.:
- DP83867IRPAPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Data Rate | 1000Mbit/s | |
| Number of Transceivers | 1 | |
| Standard Supported | IEEE 802.3 | |
| Mounting Type | Surface Mount | |
| Package Type | HTQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 1.1 V, 2.5 V | |
| Dimensions | 10.2 x 10.2 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.2mm | |
| Length | 10.2mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Data Rate 1000Mbit/s | ||
Number of Transceivers 1 | ||
Standard Supported IEEE 802.3 | ||
Mounting Type Surface Mount | ||
Package Type HTQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 1.1 V, 2.5 V | ||
Dimensions 10.2 x 10.2 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Width 10.2mm | ||
Length 10.2mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
