Microchip, 353-Pin FCCSP, Interface IC, 1.8 V 16 Gbps I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART 3.3V PCI1004T-I/5CW,
- RS Stock No.:
- 849-922
- Mfr. Part No.:
- PCI1004T-I/5CW
- Brand:
- Microchip
Image representative of range
Subtotal (1 reel of 600 units)*
£28,677.00
(exc. VAT)
£34,412.40
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | £47.795 | £28,677.00 |
*price indicative
- RS Stock No.:
- 849-922
- Mfr. Part No.:
- PCI1004T-I/5CW
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Interface IC | |
| Maximum Data Rate | 16Gbps | |
| Sub Type | PCIe | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Multiple Loopback of Remote Phy and Mac Modes | |
| Interface Type | I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART | |
| Number of Ports | 4 | |
| Standard Supported | PCIe | |
| Mount Type | Surface Mount | |
| Package Type | FCCSP | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 353 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.44mm | |
| Length | 16mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Interface IC | ||
Maximum Data Rate 16Gbps | ||
Sub Type PCIe | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Multiple Loopback of Remote Phy and Mac Modes | ||
Interface Type I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART | ||
Number of Ports 4 | ||
Standard Supported PCIe | ||
Mount Type Surface Mount | ||
Package Type FCCSP | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 353 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.44mm | ||
Length 16mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Microchip Interface IC JTAG SPI UART
- Microchip Interface IC JTAG SPI UART
- Microchip Interface IC JTAG SPI UART
- Microchip Interface IC JTAG SPI UART
- Microchip Interface IC JTAG SPI UART
- Microchip Interface IC JTAG SPI UART
- Microchip Interface IC JTAG SPI UART
- Microchip Ethernet Switch IC 16 Gbps JTAG I2C TWI SPI PCI1001-I/5CW
