Amphenol Industrial RCP Series RJ45 Unshielded RJ45 Panel Middle Size Screw
- RS Stock No.:
- 285-8714
- Distrelec Article No.:
- 301-62-550
- Mfr. Part No.:
- RCP5SPFFHSCM7001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.27 |
*price indicative
- RS Stock No.:
- 285-8714
- Distrelec Article No.:
- 301-62-550
- Mfr. Part No.:
- RCP5SPFFHSCM7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | RJ45 Panel Middle Size Screw | |
| Shield Type | Unshielded | |
| Standards/Approvals | RoHS | |
| Series | RCP | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type RJ45 Panel Middle Size Screw | ||
Shield Type Unshielded | ||
Standards/Approvals RoHS | ||
Series RCP | ||
- COO (Country of Origin):
- CN
The RJ45 PANEL MIDDLE SIZE SCREW
panel feedthrough connector facilitates CAT5e connectivity between RJ45 connectors, enabling seamless transmission between compatible devices.
Related links
- Amphenol Industrial RCP Series RJ45 Unshielded RJ45 Panel Middle Size Screw
- Amphenol Industrial RDP Series RJ45 Unshielded RJ45 Panel Middle Size Screw
- Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Female Cat6a Shielded Horizontal 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
