Amphenol Industrial RDP Series RJ45 Unshielded RJ45 Panel Middle Size Screw
- RS Stock No.:
- 285-8717
- Distrelec Article No.:
- 301-62-560
- Mfr. Part No.:
- RDP5SPFFHTCU7001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£8.47
(exc. VAT)
£10.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
- Plus 61 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.47 |
*price indicative
- RS Stock No.:
- 285-8717
- Distrelec Article No.:
- 301-62-560
- Mfr. Part No.:
- RDP5SPFFHTCU7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | RJ45 Panel Middle Size Screw | |
| Shield Type | Unshielded | |
| Standards/Approvals | RoHS | |
| Series | RDP | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type RJ45 Panel Middle Size Screw | ||
Shield Type Unshielded | ||
Standards/Approvals RoHS | ||
Series RDP | ||
- COO (Country of Origin):
- CN
The RJ45 PANEL LARGE SIZE LOCK
panel feedthrough connector enables CAT5e connectivity between RJ45 connectors, facilitating seamless transmission between compatible devices.
Related links
- Amphenol Industrial RCP Series RJ45 Unshielded RJ45 Panel Middle Size Screw
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RDP Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Unshielded Industrial Outlet, Cat6
