RS PRO 2 Port RJ45 Female, RJ45 Male Shielded Adapter
- RS Stock No.:
- 834-523
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.79
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.79 |
| 10 - 24 | £9.01 |
| 25 + | £8.13 |
*price indicative
- RS Stock No.:
- 834-523
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Network Adapter | |
| Interface Type | RJ45 Female, RJ45 Male | |
| Sub Type | Adapter | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Length | 200mm | |
| Width | 38.8mm | |
| Depth | 21mm | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Network Adapter | ||
Interface Type RJ45 Female, RJ45 Male | ||
Sub Type Adapter | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Length 200mm | ||
Width 38.8mm | ||
Depth 21mm | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO network economiser facilitates dual connections over a single RJ45 port, efficiently delivering two outputs to separate sites. This innovative solution is Ideal for expanding port availability at wall sockets, enhancing connectivity options.
Connects two RJ45 devices via a single port, maximising network utility
Features one male and two female RJ45 connectors for versatile connections
Short 21cm lead ensures neat installations and reduces cable clutter
Constructed from 24 AWG cabling for reliable performance in voice networks
Related links
- RS PRO 2 Port RJ45 Female, RJ45 Male Shielded Adapter
- RS PRO 2 Port RJ45 Female Shielded RJ45 3 Way Splitter Adapter
- RS PRO 2 Port RJ45 Female Shielded Coupler
- RS PRO 2 Port RJ45 Female Shielded Coupler, Cat5e
- RS PRO 2 Port RJ45 Female Shielded Coupler Cat6a
- RS PRO 2 Port RJ45 Female Shielded 90° Coupler, Cat5e
- RS PRO 2 Port RJ45 Female UTP Coupler, Cat6
- RS PRO 2 Port RJ45 Female Unshielded Coupler, Cat5e
