HARTING RJ Industrial Series 2 Port RJ45 Coupler Housing
- RS Stock No.:
- 751-905
- Mfr. Part No.:
- 09458050000
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save £13.00
View bulk pricing optionsSubtotal (1 unit)*
£16.18
(exc. VAT)
£19.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 62 unit(s) shipping from 25 November 2026
- Plus 50 unit(s) shipping from 26 November 2026
- Plus 24 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £16.18 | - |
| 10 + | £14.88 | £13.00 |
*price indicative
- RS Stock No.:
- 751-905
- Mfr. Part No.:
- 09458050000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Coupler Housing | |
| Number of Ports | 2 | |
| Length | 117.7mm | |
| Standards/Approvals | RoHS | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type Coupler Housing | ||
Number of Ports 2 | ||
Length 117.7mm | ||
Standards/Approvals RoHS | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- CN
The HARTING RJI coupler housing is designed for Ethernet connectivity, providing a robust solution for industrial applications. With an IP65/67 rating, it ensures reliable performance in challenging environments, making it suitable for various industrial automation needs.
Features & Benefits
IP65/67 rating provides protection against dust and water ingress
Polyamide construction offers durability and resistance to harsh conditions
Two RJ45 ports enable versatile connectivity options
Compact dimensions facilitate easy installation in tight spaces
Compliant with China RoHS and ELV standards ensures environmental safety
Supports industrial Ethernet applications for seamless communication
Designed for use in IIoT environments, enhancing connectivity infrastructure
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this product is compliant with China RoHS, ELV Status, and RoHS standards.
Related links
- HARTING RJ Industrial Series 2 Port RJ45 Shielded Coupler Housing, Cat6a
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- HARTING RJ Industrial Series RJ45 Unshielded Industrial Outlet, Cat6
- HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 3 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 6 Port


