HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way

Image representative of range

Subtotal (1 bag of 110 units)*

£997.43

(exc. VAT)

£1,196.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£997.43£9.068

*price indicative

RS Stock No.:
745-231
Mfr. Part No.:
09455511551
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

360° Shielded

Magnetic

Yes

Orientation

Angled

LED

Yes

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RJ Industrial

Width

11.35mm

Standards/Approvals

UL 1977 DUXR2.E254191

Length

15.6mm

COO (Country of Origin):
DE
The HARTING RJ45 Connector is a female modular jack designed for high-speed data communication, featuring an integrated transformer and a bicolour LED indicator. Its angled design and through-hole mounting facilitate easy installation in various applications, ensuring reliable connectivity.

Features & Benefits


Female connector type allows for easy integration into existing systems

RJ45 modular jack supports 1 Gbit Ethernet for high-speed data transfer

Integrated transformer enhances signal integrity and reduces interference

Bicolour LED provides Visual status indication for quick diagnostics

Angled orientation facilitates space-saving installations in tight environments

Reflow soldering termination ensures robust and reliable connections

360° shielded design minimises electromagnetic interference

Operating temperature range of -40 °C to 85 °C ensures versatility in harsh conditions

Compliant with multiple standards including RoHS and UL for safety assurance

Through hole mount type simplifies installation on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Used in high-speed data communication systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Is this RJ45 connector compliant with safety standards?


Yes, it meets RoHS, UL, and other relevant safety standards.

What type of termination does this RJ45 connector use?


This connector uses solder termination for secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy