L-Com FOA Series 2-Port Fiber Coupler
- RS Stock No.:
- 671-788
- Mfr. Part No.:
- FOA-001
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.23 |
| 10 + | £2.96 |
*price indicative
- RS Stock No.:
- 671-788
- Mfr. Part No.:
- FOA-001
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Type | Fiber Coupler | |
| Number of Ports | 2 | |
| Series | FOA | |
Select all | ||
|---|---|---|
Brand L-Com | ||
Type Fiber Coupler | ||
Number of Ports 2 | ||
Series FOA | ||
- COO (Country of Origin):
- TW
The L-Com Fiber Coupler ST ST Ceramic Alignment Sleeve FOA 001 designed to connect two ST fiber optic cables in simplex configurations. The ceramic sleeve ensures precise alignment for minimal signal loss in multimode applications. Its metal housing provides durability and supports mounting in standard panel cutouts.
Built with ceramic alignment sleeve to support multimode fiber
Includes dust caps to protect against debris and contamination
Compatible with PC to UPC polished ST connectors in LAN to FTTX setups
Includes dust caps to protect against debris and contamination
Compatible with PC to UPC polished ST connectors in LAN to FTTX setups
Related links
- L-Com FOA Series 2-Port Fiber Coupler
- L-Com WBR Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com TDG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com CG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com CG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com ECF Series Single-Port Ethernet Coupler, Shielded
- L-Com TDG Series Single-Port Ethernet Coupler, Cat3
- L-Com WJP Series Single-Port Ethernet Coupler, Shielded
