L-Com TDG Series RJ45 Shielded Coupler, Cat6a

Get a bulk buy discount

Add 10 more to save £19.50

View bulk pricing options

Subtotal (1 unit)*

£23.46

(exc. VAT)

£28.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£23.46-
10 +£21.51£19.50

*price indicative

RS Stock No.:
671-705
Mfr. Part No.:
TDG1026KS-C6A-DC
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Coupler

LAN Category

Cat6a

Shield Type

Shielded

Series

TDG

COO (Country of Origin):
TW
The L-Com Category 6A/7 Coupler is a high-performance inline feed-thru adapter designed for extending Ethernet connections in demanding environments. Its robust metal die-cast shell provides superior shielding against electromagnetic interference, ensuring stable data transmission. Rated for PoE Plus, it supports power and data delivery over a single cable, making it ideal for modern network setups.

RJ45 8P8C female to female configuration compatible with Cat6A and Cat7 cables

Die cast metal housing offers enhanced durability and EMI/RFI protection

PoE Plus rated for powering devices like IP cameras and access points through Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy