TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Female Panel Mount / In-Line
- RS Stock No.:
- 533-056
- Distrelec Article No.:
- 304-06-807
- Mfr. Part No.:
- SGAC
- Brand:
- TUK Limited
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.69 |
*price indicative
- RS Stock No.:
- 533-056
- Distrelec Article No.:
- 304-06-807
- Mfr. Part No.:
- SGAC
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Sub Type | Panel Mount / In-Line | |
| Interface Type | RJ45 Female | |
| Number of Ports | 2 | |
| Wiring Configuration | 8P8C | |
| Length | 29.5mm | |
| Standards/Approvals | FCC Part 68, IEC 60603-7-1, RoHS | |
| Width | 17.26mm | |
| Depth | 14.76mm | |
| Series | FACSm / SACSm / SGAC | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Sub Type Panel Mount / In-Line | ||
Interface Type RJ45 Female | ||
Number of Ports 2 | ||
Wiring Configuration 8P8C | ||
Length 29.5mm | ||
Standards/Approvals FCC Part 68, IEC 60603-7-1, RoHS | ||
Width 17.26mm | ||
Depth 14.76mm | ||
Series FACSm / SACSm / SGAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Female Panel Mount / In-Line
- TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Panel Mount / In-Line
- TUK Limited SACK4 Series 2 Port RJ45 Female Unshielded Panel Mount, Cat6
- TUK Limited SGACDINS Series 2 Port RJ45 Female Nickel Plated Zinc Alloy DIN Rail
- TUK Limited FACK4BP Series 16 Port RJ45 Female Shielded Coupler, Cat5e
- TUK Limited SACK2 Series 2 Port RJ45 Unshielded Panel Mount, Cat6
- TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- TUK Limited FACK4BK Series 2 Port RJ45 Unshielded, Cat5e
