Legrand RJ45 Connector
- RS Stock No.:
- 266-3496
- Mfr. Part No.:
- 0 517 06
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
£177.08
(exc. VAT)
£212.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £177.08 | £3.542 |
*price indicative
- RS Stock No.:
- 266-3496
- Mfr. Part No.:
- 0 517 06
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Connector Type | RJ45 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Connector Type RJ45 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Legrand black sleeve is LCS³ and LCS², sleeve for RJ45 plug for round cable, at the time of the development of connected solutions, the increasing transmission of data, the multiplication of networks, the need for greater speeds requires ever more reliable, secure and efficient digital infrastructures.
Contacts with 1.2μm gold coating
Black color
Suitable for solid conductor
Related links
- Legrand RJ45 Connector Male, Cat5e
- Legrand LCS³ Series RJ45 Connector Female Cat6a UTP Shield Straight 1 Port 6 Way
- Legrand MOSAIC Series RJ45 Socket Cat6
- Legrand Celiane Series RJ45 Connector Female, Cat3 FTP Shield Straight
- Jalas Tegera 517 Black Size 6
- Legrand RJ11 Connector Male 4 Way
- Legrand RJ12 Connector Male
- Weidmüller IE Series RJ45 Connector 270° 180°, Angled 2 Port 2 Way
