Legrand RJ45 Connector Male, Cat5e

Subtotal (1 box of 50 units)*

£158.13

(exc. VAT)

£189.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£158.13£3.163

*price indicative

RS Stock No.:
266-3493
Mfr. Part No.:
0 517 03
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Connector Gender

Male

Connector Type

RJ45

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Plating

Gold

COO (Country of Origin):
TW
The Legrand LCS³ and LCS², RJ45 plug to equip a round cable, at the time of the development of connected solutions, the increasing transmission of data, the multiplication of networks, the need for greater speeds requires ever more reliable, secure and efficient digital infrastructures.

RJ45 plug - category 5e

For round cable

Contacts with 1.2μm gold coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy