Legrand RJ45 Connector Male, Cat5e
- RS Stock No.:
- 266-3494
- Mfr. Part No.:
- 0 517 04
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
£299.59
(exc. VAT)
£359.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £299.59 | £5.992 |
*price indicative
- RS Stock No.:
- 266-3494
- Mfr. Part No.:
- 0 517 04
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Legrand 5e category RJ45 plug has 9 contacts with 1.2μm gold coating.
For round cable
Width 11.7mm
Related links
- Legrand RJ45 Connector Male, Cat5e
- Legrand RJ45 Connector
- Samtec SCPFE Series RJ45 Connector Male, Cat5e Phosphor Bronze Shield Straight 1 Port
- StarTech.com CRJ Series RJ45 Connector Male Cat5e 1 Port
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat5e Straight 8 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5e 1 Port
- TE Connectivity 2362760 Series RJ45 Connector Male Cat5e Shielded 1 Port
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
