Legrand Celiane Series RJ45 Connector Female, Cat3 FTP Shield Straight
- RS Stock No.:
- 700-1072
- Mfr. Part No.:
- 0 673 45
- Brand:
- Legrand
Subtotal (1 unit)*
£22.16
(exc. VAT)
£26.59
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.16 |
*price indicative
- RS Stock No.:
- 700-1072
- Mfr. Part No.:
- 0 673 45
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Connector Type | Socket | |
| Connector Gender | Female | |
| Shield Type | FTP | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IK 07, IK 10 RoHS Compliant | |
| Series | Celiane | |
| Hazardous Area Certification | No | |
| Length | 900mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Connector Type Socket | ||
Connector Gender Female | ||
Shield Type FTP | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IK 07, IK 10 RoHS Compliant | ||
Series Celiane | ||
Hazardous Area Certification No | ||
Length 900mm | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
Céliane Mechanisms and Bezels - Telephone Sockets
Standard 8-contact and RJ45 telephone sockets.
Self-stripping connection that allows you to rewire in the event of a mistake.
Bezels to be ordered separately.
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
Related links
- Legrand Mosaic Series RJ45 Connector Female Cat5e FTP Shield Straight 2 Port
- Legrand MOSAIC Series RJ45 Connector Female Cat6 FTP Shield Straight 2 Port
- Legrand LCS³ Series RJ45 Connector Female Cat6 FTP Shield Straight 1 Port 6 Way
- Siemens FastConnect Series RJ45 Connector Male Cat6 FTP Shield Straight 1 Port 8 Way
- Bulgin Buccaneer Series RJ45 Connector Male Cat5e S/FTP Shield Straight 1 Port 8 Way
- Decelect RJ45 Connector Female, Cat5 FTP Shield Straight
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
- Schneider Electric Mureva Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port 8 Way
