HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£717.50

(exc. VAT)

£861.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100£7.175£717.50
200 - 200£6.976£697.60
300 - 300£6.787£678.70
400 - 400£6.608£660.80
500 +£6.439£643.90

*price indicative

RS Stock No.:
266-1261
Mfr. Part No.:
09451819002XL
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Connector

Ethernet Connector Type

IX Industrial

LAN Category

Cat6a

Number of Ports

1

Mount Type

PCB

Number of Ways

10

Connector Gender

Female

Connector Type

Ethernet

Shield Type

360° Shielded

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1977, RoHS, CSA C22.2 No.182.3

Series

IX Industrial

Hazardous Area Certification

No

Contact Material

Copper Alloy

The Harting IDC terminated cable connector is fully shielded, and it has 8 contacts.

Polyamide material

Black color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy