HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- RS Stock No.:
- 738-143
- Mfr. Part No.:
- 09451819025XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£1,000.48
(exc. VAT)
£1,200.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,000.48 | £10.005 |
*price indicative
- RS Stock No.:
- 738-143
- Mfr. Part No.:
- 09451819025XL
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Gender | Male | |
| Connector Type | Industrial Connector | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Top | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 23.15mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.2mm | |
| Series | ix Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Connector | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Gender Male | ||
Connector Type Industrial Connector | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Top | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 23.15mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.2mm | ||
Series ix Industrial | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10B-1 plug A3-S is a male cable connector designed for reliable data and power transmission in various applications. With a rated current of 1.5 A and a robust construction, it ensures secure connections in industrial environments.
Features & Benefits
Connectors provide reliable connectivity for data and power transmission
Cable connector with angled TOP design facilitates space-saving installations
Solder termination ensures a strong and Durable connection
Rated current of 1.5 A supports efficient power delivery
10 contacts enable versatile connectivity options
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Polycarbonate material offers durability and impact resistance
IP20 degree of protection safeguards against dust and solid objects
360° shielded design reduces electromagnetic interference
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
