Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 926-865
- Mfr. Part No.:
- 615108140421R
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.64
(exc. VAT)
£5.57
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | £4.64 | £0.928 |
| 5 - 9 | £4.27 | £0.854 |
| 10 + | £3.85 | £0.77 |
*price indicative
- RS Stock No.:
- 926-865
- Mfr. Part No.:
- 615108140421R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Vertical | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Width | 16mm | |
| Depth | 16.2mm | |
| Series | WR-MJ | |
| Length | 16.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Selective Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Vertical | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
Width 16mm | ||
Depth 16.2mm | ||
Series WR-MJ | ||
Length 16.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Selective Gold | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Modular Jack facilitates seamless connectivity and efficient data transmission in various electronic devices. Designed for versatility, it serves as a VITAL component in ensuring robust performance across applications.
Supports a rated current of 1.5 A and working voltage of 125 V (AC)
Constructed with high-durability insulator material rated UL94 V-0
Features selective gold contact plating for enhanced conductivity
Operates effectively within a temperature range of -40 °C to +85 °C
Boasts a Compact design suitable for various PCB layouts
Related links
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 2 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 4 Port 8 Way
