Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Shielded Vertical 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£5.93

(exc. VAT)

£7.12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 4£5.93£1.186
5 - 9£5.46£1.092
10 +£4.92£0.984

*price indicative

Packaging Options:
RS Stock No.:
926-864
Mfr. Part No.:
615108138321R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ethernet Connector Type

RJ45

Product Type

Modular Jack

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Magnetic

No

Orientation

Vertical

LED

Yes

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Width

16mm

Series

WR-MJ

Standards/Approvals

UR

Length

16.5mm

Hazardous Area Certification

No

Depth

16.2mm

Contact Material

Phosphor Bronze

Contact Plating

Selective Gold

COO (Country of Origin):
CN
The Wurth Elektronik Modular jack designed for high-performance connectivity solutions, providing reliable connections in a Compact format suitable for a variety of electronic applications.

Supports 8P8C connectivity with a Durable design

Operating temperature range from -40 °C to +85 °C ensures versatility

LED indicators for enhanced visibility in low-light conditions

Compliant with RoHS and REACh directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy