Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 EMI Shield Horizontal 1 Port 8 Way

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 tape of 5 units)*

£7.41

(exc. VAT)

£8.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4£7.41£1.482-
5 - 9£6.82£1.3647%
10 +£6.15£1.2317%

*price indicative

Packaging Options:
RS Stock No.:
926-855
Mfr. Part No.:
615108140621R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Ethernet Connector Type

RJ45

Product Type

Modular Jack

LAN Category

Cat3

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

EMI

Magnetic

No

Orientation

Horizontal

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Light Pipes

No

Maximum Operating Temperature

85°C

Depth

15.7mm

Length

16.4mm

Series

WR-MJ

Width

16.16mm

Standards/Approvals

UL

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Selective Gold

COO (Country of Origin):
CN
The Wurth Elektronik modular jack provides a reliable solution for high-speed data communication, ensuring optimal connectivity and seamless integration within electronic systems.

Compliant with REACh and RoHS regulations for environmental safety

Delivers a rated current of 1.5 A and working voltage of 125 V (AC)

Features Durable insulator material with UL94 V-0 flammability rating

Operates within -40 °C to +85 °C for versatile usage in various environments

Designed for 750 mating cycles, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy