Amphenol Socapex KIT40 Series Connector Male, Cable, Cat5e EMI Shield Straight 1 Port

Image representative of range

Subtotal (1 unit)*

£493.73

(exc. VAT)

£592.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£493.73

*price indicative

RS Stock No.:
918-597
Mfr. Part No.:
KIT40792
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

Cable

Connector Type

Ethernet

Connector Gender

Male

Shield Type

EMI

Orientation

Straight

IP Rating

IP68

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

KIT40

Standards/Approvals

RoHS

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
FR
The Amphenol Socapex Plug and Receptacle offers robust, secure connections in challenging environments, ensuring reliable data transmission with military-grade durability and Advanced environmental protection.

Utilises a Tri Start Thread coupling mechanism for secure mating

IP68 rated for resistance against fluids and dust

Supports high-speed data rates of up to 5 Gb/s

Vibrational and shock-resistant, rated IK06 for physical impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy