Amphenol Socapex RJF 6A Series Ethernet Connector Female, Flange, Cat6a EMI Shield Straight 1 Port 8 Way
- RS Stock No.:
- 271-505
- Distrelec Article No.:
- 302-64-069
- Mfr. Part No.:
- RJF6A2SA1ZN
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£106.57
(exc. VAT)
£127.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.57 |
*price indicative
- RS Stock No.:
- 271-505
- Distrelec Article No.:
- 302-64-069
- Mfr. Part No.:
- RJF6A2SA1ZN
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Flange | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | EMI | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 110mm | |
| Standards/Approvals | ISO/IEC11801, RoHS Compliant, TIA568C.2, UL94V0, EN45545 | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Depth | 60mm | |
| Series | RJF 6A | |
| Contact Plating | Black Zinc Nickel, Cadmium Plated, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Flange | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type EMI | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 110mm | ||
Standards/Approvals ISO/IEC11801, RoHS Compliant, TIA568C.2, UL94V0, EN45545 | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Depth 60mm | ||
Series RJF 6A | ||
Contact Plating Black Zinc Nickel, Cadmium Plated, Nickel Plated | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Cat6A Ethernet Connectors provide robust connectivity for 10 BaseT to 10 G BaseT networks in harsh environments, supporting up to 500 MHz. With the patented RJStop system, they enable the use of standard RJ45 cables within a protective metallic shell, shielding against shocks, dust, and fluids without the need for field cabling or grounding.
No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection
Related links
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female Cat6a EMI Shield Straight
