Amphenol Socapex KIT38 Series Connector Male, Cable, Cat5e EMI Shield Straight 1 Port
- RS Stock No.:
- 918-591
- Mfr. Part No.:
- KIT38081ZN
- Brand:
- Amphenol Socapex
Image representative of range
Subtotal (1 unit)*
£166.88
(exc. VAT)
£200.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.88 |
*price indicative
- RS Stock No.:
- 918-591
- Mfr. Part No.:
- KIT38081ZN
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Type | Ethernet | |
| Connector Gender | Male | |
| Shield Type | EMI | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | KIT38 | |
| Standards/Approvals | RoHS | |
| Length | 39mm | |
| Hazardous Area Certification | No | |
| Width | 28mm | |
| Contact Plating | Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Type Ethernet | ||
Connector Gender Male | ||
Shield Type EMI | ||
Orientation Straight | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series KIT38 | ||
Standards/Approvals RoHS | ||
Length 39mm | ||
Hazardous Area Certification No | ||
Width 28mm | ||
Contact Plating Zinc Nickel | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex Plug and Receptacle offers a robust and reliable interconnection for harsh environments. Designed to withstand diverse applications, it ensures optimal performance in challenging conditions.
Utilises a Tri-Start Thread coupling mechanism for secure connections
Sealed against fluids and dust with an IP68 rating
Shock and vibration resistant, ensuring durability
Supports high-speed data transfer rates up to 5Gb/s
Related links
- Amphenol Socapex KIT40 Series Connector Male Cat5e EMI Shield Straight 1 Port
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Taoglas TMJ Series Ethernet Connector, Surface EMI Shield Straight 1 Port 1 Way
- Taoglas TMJ Series Ethernet Connector 1G Base-T EMI Shield Straight 1 Port 1 Way
